The ISO130PB is an industrial-grade isolation amplifier from Texas Instruments, featuring a 5V supply voltage and a maximum supply current of 15.5mA. It has a JEDEC package code of R-PDIP-T8 and measures 7.62mm in width and 9.88mm in length. The device operates within a temperature range of -40°C to 85°C and has a voltage gain of at least 7.85. It is available in an 8-pin plastic DIP package.
Sign in to ask questions about the Texas Instruments ISO130PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO130PB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 15.5 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Voltage Gain-Min | 7.85 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO130PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.