Automotive-grade, 500-Kbps, half-duplex, isolated RS-485/RS-422 transceiver with 5-kVrms isolation. Features differential Schmitt trigger inputs and operates across a -40°C to 125°C temperature range. This 16-terminal, 7.5mm x 10.3mm SOIC package supports a 2.25V to 5.5V supply voltage.
Texas Instruments ISO1410BDWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1410BDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.