The ISO1412BDWR is a 16-pin SOIC-16 dual-line transceiver from Texas Instruments, operating within a temperature range of -40 to 125°C. It features differential Schmitt trigger input characteristics and is designed for use in automotive applications, meeting AEC-Q100 standards. The device is powered by a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 2.25V and 5.5V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO1412BDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1412BDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.