The ISO1430BDW is a 16-terminal dual-line transceiver from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features differential Schmitt trigger input characteristics. The device is available in a R-PDSO-G16 package, measuring 7.5mm in width and 10.3mm in length. It is suitable for use with supply voltages between 2.25V and 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO1430BDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1430BDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.