The ISO1450BDWR is a 16-pin automotive dual differential Schmitt trigger line transceiver with a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G16. It operates over a supply voltage range of 2.25V to 5.5V and has a nominal supply voltage of 3.3V. The device is available in a SOP package with dimensions of 7.5mm in width and 10.3mm in length. It is designed for use in automotive applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO1450BDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1450BDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.