This 16-terminal dual-line transceiver operates over a temperature range of -40°C to 125°C and is powered by a nominal 3.3V supply voltage. The device features differential Schmitt trigger inputs and is available in a SOIC-16 package. The transceiver is designed for use in automotive applications and meets the requirements of the AUTOMOTIVE temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO1452DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1452DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.