
Texas Instruments ISO150AU technical specifications.
| Package/Case | SOP |
| Channel Type | Bidirectional |
| Data Rate | 80Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Pulse Width Distortion (PWD) | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO150AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.