
Texas Instruments ISO150AU/1KG4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 14mA |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISO150 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO150AU/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
