
The ISO150AUE4 is a dual UART I2C/SPI bridge IC with a 64-bit FIFO and a data rate of 80 Mbps. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal current of 14 mA at 5V. The IC is available in a SOP package and is compliant with RoHS standards. It is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments ISO150AUE4 technical specifications.
| Package/Case | SOP |
| Data Rate | 80Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 14mA |
| Number of Channels | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISO150 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO150AUE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
