
2-channel digital isolator with open-drain output, supporting up to 1Mbps data rate. Features 2500 Vrms isolation voltage and 100 mA output current drive. Housed in an 8-pin SOIC package with gull-wing leads for surface mounting. Operates from -40°C to 125°C with a maximum supply voltage of 5.5V. Offers fast propagation delays and high common-mode rejection.
Sign in to ask questions about the Texas Instruments ISO1541D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO1541D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Type | Open Drain |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 1Mbps |
| Max Operating Supply Voltage | 5.5V |
| Minimum Isolation Voltage | 2500Vrms |
| Maximum Output Current Drive | 100mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 100ns |
| Maximum Propagation Delay Time (tPHL) | 181ns |
| Maximum Propagation Delay Time (tPLH) | 65ns |
| Maximum Pulse Width Distortion | 123ns |
| Maximum Working Insulation Voltage | 566Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ISO1541D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.