
2-channel digital isolator, open-drain output, 1Mbps data rate, 2500 Vrms isolation voltage. Features 100 mA output current drive, 5.5 V max operating supply voltage, and a wide operating temperature range of -40°C to 125°C. Packaged in an 8-pin SOIC (SOP) surface-mount package with gull-wing leads, measuring 5mm x 3.98mm x 1.5mm. Offers fast propagation delays as low as 65 ns and high common-mode rejection of 25 kV/µs.
Sign in to ask questions about the Texas Instruments ISO1541DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO1541DR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MS-012AA |
| Output Type | Open Drain |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 1Mbps |
| Max Operating Supply Voltage | 5.5V |
| Minimum Isolation Voltage | 2500Vrms |
| Maximum Output Current Drive | 100mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 100ns |
| Maximum Propagation Delay Time (tPHL) | 181ns |
| Maximum Propagation Delay Time (tPLH) | 65ns |
| Maximum Pulse Width Distortion | 123ns |
| Maximum Working Insulation Voltage | 566Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ISO1541DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.