
The ISO1541QDQ1 is an 8-terminal interface circuit from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is packaged in a SOIC-8 format. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 5.5V, respectively. The ISO1541QDQ1 is compliant with AEC-Q100 standards and features a single function.
Sign in to ask questions about the Texas Instruments ISO1541QDQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO1541QDQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1541QDQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.