
Automotive-grade digital isolator featuring dual-channel, open-drain output. This interface circuit operates with a nominal 3.3V supply, supporting a range of 3V to 5.5V. Designed for demanding environments, it boasts a wide operating temperature range from -40°C to 125°C and meets AEC-Q100 screening standards. The component is housed in an 8-pin SOIC package with specific dimensions of 3.9mm width and 4.9mm length.
Sign in to ask questions about the Texas Instruments ISO1541QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO1541QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1541QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.