
Isolated RS-485/RS-422 transceiver, half-duplex, 1 Mbps data rate. Features a 3.3V dual supply voltage, operating between -40°C and 85°C. Housed in a 16-SOIC package with 560V working voltage and 60mA output current. This lead-free, RoHS compliant component offers robust isolation for industrial communication.
Texas Instruments ISO15DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Dual Supply Voltage | 3.3V |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 60mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Thickness | 2.35mm |
| Weight | 0.023492oz |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO15DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
