1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments ISO15DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO15DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Dual Supply Voltage | 3.3V |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 340ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| Thickness | 2.35mm |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO15DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.