
Isolated RS-485/RS-422 transceiver, half-duplex, unidirectional channel type, operating at 1Mbps data rate. Features a 3.3V dual supply voltage with a range of 3.15V to 3.6V. Housed in a 16-SOIC package with dimensions of 10.3mm length, 7.5mm width, and 2.65mm height. Supports a working voltage of 560V and operates across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ISO15DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO15DWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Dual Supply Voltage | 3.3V |
| Height | 2.65mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Drivers | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 19mA |
| Thickness | 2.35mm |
| Width | 7.5mm |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO15DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
