Isolated 3.3-V Half-Duplex RS-485 Transceivers 16-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments ISO15DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO15DWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Dual Supply Voltage | 3.3V |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO15DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.