
Isolated RS-485/RS-422 transceiver, half-duplex, 1Mbps data rate. Features dual 3.3V supply operation with a maximum of 3.6V. This integrated circuit offers 560V working voltage and operates across a temperature range of -40°C to 85°C. Packaged in a 16-SOIC, it provides one transmitter and one receiver.
Sign in to ask questions about the Texas Instruments ISO15MDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO15MDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Dual Supply Voltage | 3.3V |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 210mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 340ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Thickness | 2.35mm |
| Weight | 0.019312oz |
| Width | 7.6mm |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO15MDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.