
The ISO15MDWR is a half-duplex transceiver with a data rate of 1Mbps, operating on dual supply voltages of 3.3V. It is packaged in a SOIC-16 case with dimensions of 10.3mm in length, 7.5mm in width, and 2.35mm in thickness. The device is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The ISO15MDWR is lead-free and available in tape and reel packaging with a quantity of 2000 units per reel.
Sign in to ask questions about the Texas Instruments ISO15MDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO15MDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Dual Supply Voltage | 3.3V |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Transmitters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Thickness | 2.35mm |
| Width | 7.5mm |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO15MDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
