
Reinforced isolation amplifier for precise voltage sensing, featuring a ±12-V analog input range and a 5-V nominal supply voltage. Operates across a wide temperature range from -55°C to 125°C, suitable for demanding environments. Housed in an 8-terminal, 5.85mm x 7.5mm R-PDSO-G8 package with dual terminal positions.
Texas Instruments ISO224ADWVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Analog Input Voltage-Max | 12 |
| Analog Input Voltage-Min | -12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO224ADWVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.