Reinforced isolated amplifier for voltage sensing, featuring a ±12-V analog input range. Operates with a nominal 5-V supply voltage, with a maximum limit of 26 V. This military-grade component offers a wide operating temperature range from -55°C to 125°C. Housed in an 8-terminal, 5.85mm x 7.5mm SOIC package.
Sign in to ask questions about the Texas Instruments ISO224BDWV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO224BDWV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Analog Input Voltage-Max | 12 |
| Analog Input Voltage-Min | -12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO224BDWV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.