Special purpose amplifier development kit enabling evaluation of a 4.5 to 18 VDC operating supply voltage range. This development board facilitates rapid prototyping and testing of the supported special purpose amplifier technology.
Checking distributor stock and pricing after the page loads.
Texas Instruments ISO224EVM technical specifications.
| Type | Development Kit |
| Supported Device | ISO224 |
| Supported Device Technology | Special Purpose Amplifier |
| Operating Supply Voltage Range | 4.5 to 18VDC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |