
Full-duplex, isolated RS-485/RS-422 transceiver operating at 200Kbps. Features a 2.5-kVrms isolation rating and a working voltage of 560V. This unidirectional transceiver is housed in a 16-SOIC package, supporting a supply voltage range of 3.15V to 5.5V with a typical operating current of 15mA. It offers one driver and one receiver, with a maximum power dissipation of 220mW and an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO3080DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO3080DW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 200Kbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Weight | 0.023492oz |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO3080DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
