
Full-duplex, isolated RS-485/RS-422 transceiver with a 200Kbps data rate. Features 2.5-kVrms isolation and a 560V working voltage. Operates across a -40°C to 85°C temperature range with a 3.15V to 5.5V supply voltage. Packaged in a 16-SOIC with dimensions of 10.3mm length, 7.5mm width, and 2.65mm height. This lead-free, RoHS-compliant component offers a 0.7µs propagation delay.
Sign in to ask questions about the Texas Instruments ISO3080DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO3080DWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 200Kbps |
| Height | 2.65mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.7us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Thickness | 2.35mm |
| Width | 7.5mm |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO3080DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
