The ISO3082DWG4 is a single-channel half-duplex receiver IC from Texas Instruments, featuring a data rate of 200Kbps and an isolation voltage of 4kV. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.15V and 5.5V. The device is packaged in a lead-free SOIC-16 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments ISO3082DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO3082DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 10mA |
| Thickness | 2.35mm |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO3082DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.