
Half-duplex, isolated RS-485/RS-422 transceiver with a 200Kbps data rate. Features 2.5kVrms isolation voltage and a 560V working voltage. Operates across a -40°C to 85°C temperature range with a 3.15V to 5.5V supply voltage. Housed in a 16-SOIC package, this unidirectional transceiver offers one receiver and one transmitter.
Sign in to ask questions about the Texas Instruments ISO3082DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO3082DWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 200Kbps |
| Isolated Power | No |
| Isolation Voltage | 4kV |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Propagation Delay | 0.7us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Thickness | 2.35mm |
| Width | 7.5mm |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO3082DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
