
Full-duplex, 20-Mbps isolated RS-485/RS-422 transceiver in a 16-SOIC package. Features 2.5-kVrms isolation and a working voltage of 560V. Operates across a temperature range of -40°C to 85°C with supply voltages from 4.5V to 5.5V. Includes one transmitter and one receiver, supporting unidirectional channel type. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ISO3086DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO3086DWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 20Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO3086DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
