
Isolated RS-485/RS-422 transceiver, 20 Mbps data rate, full-duplex operation. Features 2.5 kVrms isolation and integrated transformer driver. Operates from a 3V to 5.5V supply voltage with a typical 12mA current. Packaged in a 16-SOIC with dimensions of 10.5mm length, 7.6mm width, and 2.35mm height. Supports a wide temperature range of -40°C to 85°C.
Texas Instruments ISO3086TDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.019312oz |
| Width | 7.6mm |
| Working Voltage | 566V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO3086TDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
