
High-performance isolated RS-485/RS-422 transceiver, operating at 20 Mbps with half-duplex communication. Features 2.5 kVrms isolation and a working voltage of 560V for robust signal integrity. This integrated circuit offers one transceiver with one driver and one receiver, supporting unidirectional channel type. Packaged in a 16-SOIC with dimensions of 10.3mm length, 7.5mm width, and 2.65mm height, it operates across a -40°C to 85°C temperature range with a supply voltage of 4.5V to 5.5V. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ISO3088DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO3088DWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 20Mbps |
| Height | 2.65mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Thickness | 2.35mm |
| Width | 7.5mm |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO3088DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
