Full-duplex, isolated RS-485/RS-422 transceiver with a 1 Mbps data rate. Features 2.5 kVrms isolation and a 560V working voltage. Operates with a dual supply voltage of 3.3V, with a maximum of 3.6V and minimum of 3.15V. Packaged in a 16-SOIC with dimensions of 10.5mm length, 7.6mm width, and 2.35mm height. This lead-free component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments ISO35DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO35DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Dual Supply Voltage | 3.3V |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 340ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Thickness | 2.35mm |
| Weight | 0.019312oz |
| Width | 7.6mm |
| Working Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO35DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
