
Full-duplex, isolated RS-485 and RS-422 transceiver with integrated transformer driver. Achieves 1-Mbps data rate with 2.5-kVrms isolation and a 566V working voltage. Features one driver and one receiver within a 16-SOIC package, operating from a 3V to 3.6V supply. Suitable for industrial applications with a temperature range of -40°C to 85°C.
Texas Instruments ISO35TDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 373mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Dissipation | 373mW |
| Propagation Delay | 205ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 4.5mA |
| Working Voltage | 566V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO35TDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
