
The ISO5451DW is a 16-channel gate driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a nominal supply voltage of 5V. The device is packaged in a SOIC-16 format and has a maximum supply current of 4.5mA. This IC is suitable for driving IGBTs and MOSFETs in high-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO5451DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO5451DW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | AND GATE BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO5451DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.