
The ISO5451DWR is a 16-channel IGBT/MOSFET driver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 5V and a maximum supply current of 4.5mA. The device is available in a SOIC-16 package, measuring 7.5mm in width and 10.3mm in length. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Texas Instruments ISO5451DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO5451DWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | AND GATE BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO5451DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.