The ISO5452QDWRQ1 is a 16-channel gate driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage rating of 2.25V and 5.5V, respectively. The package type is SOIC-16, with dimensions of 7.5mm in width and 10.3mm in length. This device is a single-function IC with 16 terminals and a dual terminal position.
Texas Instruments ISO5452QDWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | AND GATE BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO5452QDWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.