
Single-channel gate driver IC featuring 2.5A peak output current. Supports inverting and non-inverting configurations with CMOS/TTL input logic compatibility. Operates from 3V to 15V or 5.5V to 30V supply voltages. Packaged in a 16-pin SOIC (SOP) surface-mount package with gull-wing leads, measuring 10.5mm x 7.6mm x 2.35mm. Offers typical rise time of 55ns and fall time of 10ns, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ISO5500DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO5500DW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 2.5A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 3|15V |
| Max Operating Supply Voltage | 5.5|30V |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Rise Time | 55(Typ)ns |
| Maximum Fall Time | 10(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ISO5500DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.