
This device is a single-channel reinforced isolated gate driver for IGBT and MOSFET power switches. It provides split outputs with 2.5 A peak source current and 5 A peak sink current, 76 ns typical propagation delay, and 100 kV/µs minimum common-mode transient immunity at 1500 V common-mode voltage. The driver operates with a 2.25 V to 5.5 V input supply and a 15 V to 30 V output supply over a -40°C to 125°C ambient range. Integrated protection features include active Miller clamp, short-circuit clamp, soft turn-off, desaturation fault reporting, undervoltage lockout, and ready indication. The isolation system is rated for 5700 Vrms withstand, 8000 VPK transient isolation, 2121 VPK reinforced working isolation, and 12800 VPK surge withstand.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO5852SDWR.A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO5852SDWR.A technical specifications.
| Number of channels | 1 |
| Isolation rating | Reinforced |
| Power switch | IGBT, MOSFET |
| Withstand isolation voltage (VISO) | 5700Vrms |
| Working isolation voltage (VIOWM) | 1500Vrms |
| Transient isolation voltage (VIOTM) | 8000VPK |
| Peak output current | 5A |
| Peak output current (source) (typ) | 2.5A |
| Peak output current (sink) (typ) | 5A |
| Output VCC/VDD (min) | 15V |
| Output VCC/VDD (max) | 30V |
| Input supply voltage (min) | 2.25V |
| Input supply voltage (max) | 5.5V |
| Propagation delay time | 0.076µs |
| Input threshold | CMOS |
| Operating temperature range | -40 to 125°C |
| Rise time | 18ns |
| Fall time | 20ns |
| Undervoltage lockout (typ) | 12V |
| Common-mode transient immunity (min) | 100kV/µs |
| Isolation surge withstand voltage | 12800VPK |
| Features | Active miller clamp, Fault reporting, Power good, Short circuit protection, Soft turn-off, Split output |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments ISO5852SDWR.A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.