
This reinforced isolated single-channel gate driver is designed for IGBT and MOSFET control with split outputs that provide 2.5 A peak source current and 5 A peak sink current. It operates from a 2.25 V to 5.5 V input supply and a 15 V to 30 V output-side supply, with a typical propagation delay of 76 ns. Integrated protection features include desaturation fault detection, soft turn-off, an active Miller clamp, output short-circuit clamp, and undervoltage lockout with RDY and FLT status signals. The device provides 5.7 kVRMS isolation for 1 minute per UL 1577, minimum 100 kV/µs common-mode transient immunity, and operation over a –55°C to +125°C ambient temperature range. It is offered in a 16-pin SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO5852SMDWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | AND GATE BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO5852SMDWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.