
The ISO7131CCDBQ is a 3-channel unidirectional digital isolator with a data rate of 50Mbps. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SSOP package. The device has a maximum power dissipation of 150mW and a maximum supply voltage of 5V. It is RoHS compliant and has a propagation delay of 35ns.
Sign in to ask questions about the Texas Instruments ISO7131CCDBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7131CCDBQ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 50Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISO7131CC |
| Supply Current | 10.5mA |
| Turn-On Delay Time | 23ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7131CCDBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
