
General purpose digital isolator, 4-channel unidirectional interface IC with 50Mbps data rate and 2.5kV isolation voltage. Features a 16-pin SSOP surface mount package, operating from a 2.7V to 5V supply. Offers 35ns propagation delay and 3ns pulse width distortion, with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ISO7140FCCDBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7140FCCDBQ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 50Mbps |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 15.6mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 23ns |
| Type | General Purpose |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7140FCCDBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
