
Four-channel unidirectional digital isolator, operating at 50Mbps with a 35ns propagation delay and 3ns pulse width distortion. Features a 16-pin SSOP package (4.9mm L x 3.9mm W x 1.75mm H) and supports a supply voltage range of 2.7V to 5V. This general-purpose interface IC offers a maximum power dissipation of 150mW and operates across an industrial temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ISO7141FCCDBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7141FCCDBQ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 50Mbps |
| Height | 1.75mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Turn-On Delay Time | 23ns |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7141FCCDBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
