
1-channel unidirectional digital isolator, operating at 100Mbps, housed in an 8-pin SOIC package. Features a 3V to 5.5V supply voltage range, 4mA output current, and a maximum operating temperature of 125°C. Offers a 24ns propagation delay and 2ns pulse width distortion. This general-purpose interface IC is RoHS compliant and supplied in a tube.
Sign in to ask questions about the Texas Instruments ISO721D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO721D technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Output Current | 4mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-On Delay Time | 24ns |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO721D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
