
General purpose digital isolator, 1-channel, unidirectional, 100Mbps data rate, 4kV isolation voltage, 24ns propagation delay, 2ns pulse width distortion, 17ns turn-on delay. Operates from 3V to 5.5V supply, with a maximum supply current of 2mA. Features a 159mW maximum power dissipation and a maximum operating temperature of 125°C. Packaged in an 8-pin SOIC, lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ISO721DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO721DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 159mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 159mW |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-On Delay Time | 17ns |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO721DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
