
1-channel digital isolator with 150Mbps data rate and 4kV isolation voltage. Features unidirectional signal flow, 16ns propagation delay, and 1ns pulse width distortion. Operates from 3V to 5.5V supply voltage with a maximum operating temperature of 125°C. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied in a tube.
Sign in to ask questions about the Texas Instruments ISO721MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO721MD technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Output Current | 4mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 16ns |
| Pulse Width Distortion (PWD) | 1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-On Delay Time | 16ns |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO721MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
