
The ISO721MDG4 is a 1-channel general purpose isolated interface IC from Texas Instruments. It operates at a maximum supply voltage of 5V and a minimum supply voltage of 3.3V. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a supply current of 10mA. The ISO721MDG4 is packaged in a SOIC-8 package and is available in a rail/Tube packaging with 75 units per package.
Sign in to ask questions about the Texas Instruments ISO721MDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO721MDG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Pulse Width Distortion (PWD) | 1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 24ns |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO721MDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
