
Single-channel digital isolator, 150 Mbps data rate, 16 ns propagation delay, and 1 ns pulse width distortion. Features unidirectional signal flow, 3.3V to 5.5V supply voltage range, and operates from -40°C to 125°C. Packaged in an 8-SOIC with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO721MDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Height | 1.75mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 195mW |
| Propagation Delay | 16ns |
| Pulse Width Distortion (PWD) | 1ns |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Turn-On Delay Time | 25ns |
| Type | General Purpose |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO721MDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
