
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO7220AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 475ns |
| Pulse Width Distortion (PWD) | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Turn-On Delay Time | 475ns |
| Type | General Purpose |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7220AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
