
2-channel unidirectional digital isolator, operating at 1Mbps data rate. Features 475ns propagation delay and 14ns pulse width distortion. Designed for general-purpose applications, this component operates within a 3V to 5.5V supply voltage range and supports a maximum operating temperature of 125°C. Packaged in an 8-pin SOIC format on tape and reel, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO7220ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 475ns |
| Pulse Width Distortion (PWD) | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Turn-On Delay Time | 475ns |
| Type | General Purpose |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7220ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
