
Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO7220ADRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 475ns |
| Pulse Width Distortion (PWD) | 14ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7220ADRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
