
The ISO7220BDRG4 is a 2-channel unidirectional interface IC from Texas Instruments, packaged in an SOIC-8 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device has a maximum supply voltage of 5V and a minimum supply voltage of 3.3V. It features a data rate of 5Mbps and a propagation delay of 70ns, with a pulse width distortion of 3ns. The IC is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Texas Instruments ISO7220BDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7220BDRG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 5Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7220BDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
