
The ISO7220CDG4 is a 2-channel unidirectional isolated interface IC from Texas Instruments, packaged in a SOIC package. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.8V, with a nominal supply current of 20mA. The IC has a propagation delay of 42ns and a pulse width distortion of 2ns. It is compliant with RoHS and is lead free. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ISO7220CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7220CDG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Nominal Supply Current | 20mA |
| Number of Channels | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 42ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7220CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
